
SHF-107-01-L-D-SM-K-TR | |
|---|---|
DigiKey Part Number | 612-SHF-107-01-L-D-SM-K-TR-ND - Tape & Reel (TR) 612-SHF-107-01-L-D-SM-K-TRCT-ND - Cut Tape (CT) 612-SHF-107-01-L-D-SM-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHF-107-01-L-D-SM-K-TR |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | SHF-107-01-L-D-SM-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.210" (5.33mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,19000 | € 3,19 |
| 10 | € 2,71100 | € 27,11 |
| 100 | € 2,30370 | € 230,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 1,96184 | € 882,83 |
| 900 | € 1,76480 | € 1 588,32 |
| 1 350 | € 1,66842 | € 2 252,37 |
| Unit Price without VAT: | € 3,19000 |
|---|---|
| Unit Price with VAT: | € 3,85990 |
