


SEAM-50-03.5-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-50-03.5-L-08-2-A-K-TR-ND - Tape & Reel (TR) 612-SEAM-50-03.5-L-08-2-A-K-TRCT-ND - Cut Tape (CT) 612-SEAM-50-03.5-L-08-2-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-50-03.5-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-03.5-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm, 11.5mm |
Number of Positions 400 | Height Above Board 0.240" (6.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,82000 | € 28,82 |
| 10 | € 24,49400 | € 244,94 |
| 25 | € 22,96080 | € 574,02 |
| 50 | € 22,70400 | € 1 135,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | € 19,17720 | € 3 356,01 |
| 350 | € 18,54906 | € 6 492,17 |
| Unit Price without VAT: | € 28,82000 |
|---|---|
| Unit Price with VAT: | € 34,87220 |