




SEAM-50-02.0-L-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15074TR-ND - Tape & Reel (TR) SAM15074CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-L-08-2-A-K-TR |
Description | CONN HD ARRAY PLUG 400P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-L-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 7mm, 8mm, 8.5mm, 9.5mm |
Number of Positions 400 | Height Above Board 0.181" (4.60mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,23000 | € 27,23 |
| 10 | € 23,14300 | € 231,43 |
| 25 | € 21,69400 | € 542,35 |
| 50 | € 21,33740 | € 1 066,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 18,02644 | € 4 055,95 |
| 450 | € 17,43251 | € 7 844,63 |
| Unit Price without VAT: | € 27,23000 |
|---|---|
| Unit Price with VAT: | € 32,94830 |