Similar
Similar



SEAF-40-06.5-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | SEAF-40-06.5-S-04-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-40-06.5-S-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 160P SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-40-06.5-S-04-1-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Number of Positions 160 | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-40-06.5-L-04-2-A-K-TR | Samtec Inc. | 42 | 612-SEAF-40-06.5-L-04-2-A-K-TRCT-ND | € 14,44000 | Similar |
| SEAF-40-06.5-S-04-2-A-K-TR | Samtec Inc. | 33 | SAM14364CT-ND | € 16,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | € 12,49163 | € 4 059,78 |
| Unit Price without VAT: | € 12,49163 |
|---|---|
| Unit Price with VAT: | € 15,11487 |


