Similar
Similar
Similar

SEAF-30-07.5-L-08-1-A-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-30-07.5-L-08-1-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-07.5-L-08-1-A-K-TR |
Description | .050" SEARAY HIGH-SPEED HIGH-DEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 9.5mm, 10.5mm, 11mm, 14mm, 14.5mm, 16.5mm, 18.5mm, 20.5mm |
Number of Positions 240 | Height Above Board 0.297" (7.54mm) |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-07.5-L-08-2-A-K-TR | Samtec Inc. | 0 | 612-SEAF-30-07.5-L-08-2-A-K-TR-ND | € 13,77691 | Similar |
| SEAF-30-07.5-S-08-1-A-K-TR | Samtec Inc. | 0 | 612-SEAF-30-07.5-S-08-1-A-K-TR-ND | € 15,17737 | Similar |
| SEAF-30-07.5-S-08-2-A-K-TR | Samtec Inc. | 0 | 612-SEAF-30-07.5-S-08-2-A-K-TR-ND | € 15,17737 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | € 13,77691 | € 2 410,96 |
| Unit Price without VAT: | € 13,77691 |
|---|---|
| Unit Price with VAT: | € 16,67006 |