


SEAF-10-05.0-S-04-1-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14291TR-ND - Tape & Reel (TR) SAM14291CT-ND - Cut Tape (CT) SAM14291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-10-05.0-S-04-1-A-K-TR |
Description | CONN HD ARRAY RCPT 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-10-05.0-S-04-1-A-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm |
Number of Positions 40 | Height Above Board 0.199" (5.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-10-05.0-L-04-1-A-K-TR | Samtec Inc. | 475 | SAM14289CT-ND | € 7,43000 | Similar |
| SEAF-10-05.0-L-04-2-A-K-TR | Samtec Inc. | 410 | SAM14290CT-ND | € 7,43000 | Similar |
| SEAF-10-05.0-S-04-2-A-K-TR | Samtec Inc. | 405 | SAM14292CT-ND | € 8,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,13000 | € 8,13 |
| 10 | € 6,90200 | € 69,02 |
| 25 | € 6,46960 | € 161,74 |
| 50 | € 6,16080 | € 308,04 |
| 100 | € 5,86670 | € 586,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | € 5,08581 | € 2 415,76 |
| 950 | € 4,64152 | € 4 409,44 |
| Unit Price without VAT: | € 8,13000 |
|---|---|
| Unit Price with VAT: | € 9,83730 |


