
RF316-01SP1-01SP1-0915 | |
|---|---|
DigiKey Part Number | 612-RF316-01SP1-01SP1-0915-ND |
Manufacturer | |
Manufacturer Product Number | RF316-01SP1-01SP1-0915 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 36.024" (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF316-01SP1-01SP1-0915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.024" (915.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Amber | |
Features | - | |
Operating Temperature | -50°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,51000 | € 17,51 |
| 10 | € 14,87900 | € 148,79 |
| 25 | € 13,94720 | € 348,68 |
| 50 | € 13,28200 | € 664,10 |
| 100 | € 12,64840 | € 1 264,84 |
| 250 | € 12,58240 | € 3 145,60 |
| Unit Price without VAT: | € 17,51000 |
|---|---|
| Unit Price with VAT: | € 21,18710 |

