
RF174-01RP1-01SB1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-01RP1-01SB1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01RP1-01SB1-0305 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01RP1-01SB1-0305 Models |
Category | 2nd Contact Gender Male |
Manufacturer Samtec Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 12.01" (305.00mm) |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -50°C ~ 90°C |
2nd Connector SMA Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,82000 | € 19,82 |
| 10 | € 16,84600 | € 168,46 |
| 25 | € 15,79120 | € 394,78 |
| 50 | € 15,03800 | € 751,90 |
| 100 | € 14,32070 | € 1 432,07 |
| 250 | € 14,11412 | € 3 528,53 |
| Unit Price without VAT: | € 19,82000 |
|---|---|
| Unit Price with VAT: | € 23,98220 |