
RF174-01PN1-01RP1-0305 | |
|---|---|
DigiKey Part Number | 612-RF174-01PN1-01RP1-0305-ND |
Manufacturer | |
Manufacturer Product Number | RF174-01PN1-01RP1-0305 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 12.01" (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RF174-01PN1-01RP1-0305 Models |
Category | 2nd Contact Gender Male |
Manufacturer Samtec Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 12.01" (305.00mm) |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
2nd Connector SMA Plug, Right Angle | Operating Temperature -50°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,56000 | € 18,56 |
| 10 | € 15,78000 | € 157,80 |
| 25 | € 14,79160 | € 369,79 |
| 50 | € 14,08580 | € 704,29 |
| 100 | € 13,41390 | € 1 341,39 |
| 250 | € 13,13964 | € 3 284,91 |
| Unit Price without VAT: | € 18,56000 |
|---|---|
| Unit Price with VAT: | € 22,45760 |