
QTH-060-04-F-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QTH-060-04-F-D-A-TR-ND - Tape & Reel (TR) 612-QTH-060-04-F-D-A-TRCT-ND - Cut Tape (CT) 612-QTH-060-04-F-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-060-04-F-D-A-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-04-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 16mm |
Number of Positions 120 | Height Above Board 0.600" (15.24mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-04-F-D-A | Samtec Inc. | 7 | SAM10672-ND | € 18,04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,41000 | € 14,41 |
| 10 | € 12,25300 | € 122,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 9,28750 | € 928,75 |
| 300 | € 8,69557 | € 2 608,67 |
| Unit Price without VAT: | € 14,41000 |
|---|---|
| Unit Price with VAT: | € 17,43610 |