
QTH-030-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14268TR-ND - Tape & Reel (TR) SAM14268CT-ND - Cut Tape (CT) SAM14268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-L-D-A-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,63000 | € 5,63 |
| 10 | € 4,78500 | € 47,85 |
| 25 | € 4,48520 | € 112,13 |
| 50 | € 4,27100 | € 213,55 |
| 100 | € 4,06700 | € 406,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,79523 | € 1 138,57 |
| 600 | € 3,52847 | € 2 117,08 |
| 1 500 | € 3,27029 | € 4 905,44 |
| Unit Price without VAT: | € 5,63000 |
|---|---|
| Unit Price with VAT: | € 6,81230 |













