
QTH-020-01-C-D-DP-A | |
|---|---|
DigiKey Part Number | QTH-020-01-C-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-C-D-DP-A |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-C-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-01-F-D-DP-A | Samtec Inc. | 45 | SAM9813-ND | € 90,84000 | Similar |
| QTH-020-01-H-D-DP-A | Samtec Inc. | 109 | SAM11619-ND | € 173,92000 | Similar |
| QTH-020-01-L-D-DP-A | Samtec Inc. | 816 | SAM8959-ND | € 106,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,46000 | € 10,46 |
| 10 | € 10,15600 | € 101,56 |
| 25 | € 9,90120 | € 247,53 |
| 50 | € 9,41680 | € 470,84 |
| 100 | € 8,24190 | € 824,19 |
| Unit Price without VAT: | € 10,46000 |
|---|---|
| Unit Price with VAT: | € 12,65660 |