Similar
Similar
Similar
Similar

QSH-030-01-F-D-A-RT1-K-TR | |
|---|---|
DigiKey Part Number | 612-QSH-030-01-F-D-A-RT1-K-TR-ND - Tape & Reel (TR) 612-QSH-030-01-F-D-A-RT1-K-TRCT-ND - Cut Tape (CT) 612-QSH-030-01-F-D-A-RT1-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-F-D-A-RT1-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-F-D-A-RT1-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,66000 | € 10,66 |
| 10 | € 9,06000 | € 90,60 |
| 25 | € 8,49200 | € 212,30 |
| 50 | € 8,08680 | € 404,34 |
| 100 | € 7,80810 | € 780,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 6,90057 | € 2 415,20 |
| 700 | € 6,23447 | € 4 364,13 |
| 1 050 | € 6,12403 | € 6 430,23 |
| Unit Price without VAT: | € 10,66000 |
|---|---|
| Unit Price with VAT: | € 12,89860 |



