40 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-020-01-L-D-DP-A-K-TR

DigiKey Part Number
SAM14236TR-ND - Tape & Reel (TR)
SAM14236CT-ND - Cut Tape (CT)
SAM14236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSH-020-01-L-D-DP-A-K-TR
Description
CONN DIFF ARRAY RCP 40P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-020-01-L-D-DP-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Female
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
40
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSH-020-01-C-D-DP-A-K-TRSamtec Inc.406612-QSH-020-01-C-D-DP-A-K-TRCT-ND€ 10,04000Similar
QSH-020-01-F-D-DP-A-K-TRSamtec Inc.4 965SAM14235CT-ND€ 6,57000Similar
QSH-020-01-H-D-DP-A-K-TRSamtec Inc.30612-QSH-020-01-H-D-DP-A-K-TRCT-ND€ 12,18000Similar
QSH-020-01-L-D-DP-A-KSamtec Inc.192SAM10648-ND€ 9,60000Similar
In-Stock: 295
Factory Stock: 5 700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,68000€ 6,68
10€ 5,68000€ 56,80
25€ 5,32360€ 133,09
50€ 5,06940€ 253,47
100€ 4,82740€ 482,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
475€ 5,10095€ 2 422,95
950€ 4,35172€ 4 134,13
1 425€ 3,75018€ 5 344,01
Manufacturers Standard Package
Unit Price without VAT:€ 6,68000
Unit Price with VAT:€ 8,08280