
QSH-020-01-H-D-DP-A-K | |
|---|---|
DigiKey Part Number | QSH-020-01-H-D-DP-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-H-D-DP-A-K |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-020-01-H-D-DP-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-020-01-C-D-DP-A-K | Samtec Inc. | 28 | SAM15519-ND | € 15,17000 | Similar |
| QSH-020-01-F-D-DP-A-K | Samtec Inc. | 28 | SAM9791-ND | € 8,23000 | Similar |
| QSH-020-01-H-D-DP-A-K-TR | Samtec Inc. | 30 | 612-QSH-020-01-H-D-DP-A-K-TRCT-ND | € 12,18000 | Similar |
| QSH-020-01-L-D-DP-A-K | Samtec Inc. | 192 | SAM10648-ND | € 9,60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,63000 | € 15,63 |
| 96 | € 13,49323 | € 1 295,35 |
| Unit Price without VAT: | € 15,63000 |
|---|---|
| Unit Price with VAT: | € 18,91230 |