
QMS-026-06.75-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QMS-026-06.75-L-D-A-K-TR-ND - Tape & Reel (TR) 612-QMS-026-06.75-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-QMS-026-06.75-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMS-026-06.75-L-D-A-K-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-06.75-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 13mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,94000 | € 10,94 |
| 10 | € 9,29700 | € 92,97 |
| 25 | € 8,71440 | € 217,86 |
| 50 | € 8,29840 | € 414,92 |
| 100 | € 8,03200 | € 803,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | € 7,11717 | € 2 313,08 |
| 650 | € 6,52338 | € 4 240,20 |
| Unit Price without VAT: | € 10,94000 |
|---|---|
| Unit Price with VAT: | € 13,23740 |