
QMS-026-05.75-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QMS-026-05.75-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QMS-026-05.75-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-QMS-026-05.75-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMS-026-05.75-H-D-A-K-TR |
Description | CONN HDR 52POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-05.75-H-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,26000 | € 13,26 |
| 10 | € 11,27100 | € 112,71 |
| 25 | € 10,56480 | € 264,12 |
| 50 | € 10,06060 | € 503,03 |
| 100 | € 9,91490 | € 991,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 9,25149 | € 3 238,02 |
| 700 | € 7,77639 | € 5 443,47 |
| Unit Price without VAT: | € 13,26000 |
|---|---|
| Unit Price with VAT: | € 16,04460 |