Parametric Equivalent
Parametric Equivalent

PRFM0-J-C-EE-047B-SD | |
|---|---|
DigiKey Part Number | 612-PRFM0-J-C-EE-047B-SD-ND |
Manufacturer | |
Manufacturer Product Number | PRFM0-J-C-EE-047B-SD |
Description | SMPM CABLE CONNECTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | PRFM0-J-C-EE-047B-SD Models |
Category | Cable Group 0.047" Semi Rigid |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 65 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRFM0-J-C-EE-047A-RD | Samtec Inc. | 0 | 612-PRFM0-J-C-EE-047A-RD-ND | € 16,87000 | Parametric Equivalent |
| PRFM0-J-C-HG-047A-SD | Samtec Inc. | 0 | 612-PRFM0-J-C-HG-047A-SD-ND | € 14,41690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,36000 | € 41,36 |
| Unit Price without VAT: | € 41,36000 |
|---|---|
| Unit Price with VAT: | € 50,04560 |