
PETC-02-12-02-01-L-VT | |
|---|---|
DigiKey Part Number | SAM12740-ND |
Manufacturer | |
Manufacturer Product Number | PETC-02-12-02-01-L-VT |
Description | CONN HEADER VERT 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 (12 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | PETC-02-12-02-01-L-VT Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Post 0.093" (2.35mm) |
Packaging Tray | Insulation Height 0.575" (14.60mm) |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Blade; Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,66000 | € 12,66 |
| 10 | € 11,41200 | € 114,12 |
| 25 | € 10,16840 | € 254,21 |
| 50 | € 8,36500 | € 418,25 |
| Unit Price without VAT: | € 12,66000 |
|---|---|
| Unit Price with VAT: | € 15,31860 |
