
PESC-02-40-02-01-L-RA-SD | |
|---|---|
DigiKey Part Number | 612-PESC-02-40-02-01-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | PESC-02-40-02-01-L-RA-SD |
Description | .100" POWERSTRIP/40 A SIGNAL/POW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | PESC-02-40-02-01-L-RA-SD Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.472" (12.00mm) |
Connector Type | Contact Length - Post 0.097" (2.47mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Threaded Insert |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 4 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Copper Alloy |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | € 16,36056 | € 294,49 |
| Unit Price without VAT: | € 16,36056 |
|---|---|
| Unit Price with VAT: | € 19,79628 |