
NVAM-DP-03-2-05.0-S-2-WT-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-03-2-05.0-S-2-WT-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-03-2-05.0-S-2-WT-K-TR |
Description | "0.80 MM NOVARAY EXTREME DENSITY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.332" (8.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,76000 | € 22,76 |
| Unit Price without VAT: | € 22,76000 |
|---|---|
| Unit Price with VAT: | € 27,53960 |


