


LSS-150-01-L-DV-A | |
|---|---|
DigiKey Part Number | SAM9680-ND |
Manufacturer | |
Manufacturer Product Number | LSS-150-01-L-DV-A |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-150-01-L-DV-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,57000 | € 4,57 |
| 25 | € 4,27720 | € 106,93 |
| 50 | € 4,07060 | € 203,53 |
| 100 | € 3,70060 | € 370,06 |
| 500 | € 3,27030 | € 1 635,15 |
| 1 000 | € 3,14980 | € 3 149,80 |
| Unit Price without VAT: | € 4,57000 |
|---|---|
| Unit Price with VAT: | € 5,52970 |









