
LSHM-150-03.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-03.0-F-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-150-03.0-F-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-150-03.0-F-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-03.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-03.0-F-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 100 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-03.0-L-DV-A-S-K-TR | Samtec Inc. | 334 | SAM14151CT-ND | € 8,07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,54000 | € 7,54 |
| 10 | € 6,40400 | € 64,04 |
| 25 | € 6,00240 | € 150,06 |
| 50 | € 5,71580 | € 285,79 |
| 100 | € 5,44280 | € 544,28 |
| 250 | € 5,23388 | € 1 308,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 4,56400 | € 2 510,20 |
| 1 100 | € 4,42798 | € 4 870,78 |
| Unit Price without VAT: | € 7,54000 |
|---|---|
| Unit Price with VAT: | € 9,12340 |