
IDSD-05-D-15.00-G | |
|---|---|
DigiKey Part Number | IDSD-05-D-15.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-15.00-G |
Description | CBL ASSY SKT TO SKT 10POS 381MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.25' (381.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-15.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.25' (381.00mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,57000 | € 6,57 |
| 10 | € 5,94900 | € 59,49 |
| 25 | € 5,44800 | € 136,20 |
| 50 | € 4,98040 | € 249,02 |
| 100 | € 4,52150 | € 452,15 |
| 500 | € 4,48322 | € 2 241,61 |
| Unit Price without VAT: | € 6,57000 |
|---|---|
| Unit Price with VAT: | € 7,94970 |


