
HW-20-09-F-D-200-465 | |
|---|---|
DigiKey Part Number | HW-20-09-F-D-200-465-ND |
Manufacturer | |
Manufacturer Product Number | HW-20-09-F-D-200-465 |
Description | CONN HDR 40POS 0.1 STACK T/H |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-20-09-F-D-200-465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.465" (11.811mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |