
HTST-107-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM13194TR-ND - Tape & Reel (TR) SAM13194CT-ND - Cut Tape (CT) SAM13194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-107-01-L-DV-P-TR |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-107-01-L-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,88000 | € 3,88 |
| 10 | € 3,29500 | € 32,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 2,40127 | € 360,19 |
| 300 | € 2,28663 | € 685,99 |
| 450 | € 2,22218 | € 999,98 |
| 750 | € 2,14356 | € 1 607,67 |
| 1 050 | € 2,09331 | € 2 197,98 |
| 1 500 | € 2,06572 | € 3 098,58 |
| Unit Price without VAT: | € 3,88000 |
|---|---|
| Unit Price with VAT: | € 4,69480 |