HTSS-105-01-L-DV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTSS-105-01-L-DV-TR

DigiKey Part Number
612-HTSS-105-01-L-DV-TR-ND - Tape & Reel (TR)
612-HTSS-105-01-L-DV-TRCT-ND - Cut Tape (CT)
612-HTSS-105-01-L-DV-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HTSS-105-01-L-DV-TR
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HTSS-105-01-L-DV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250" (6.35mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,02000€ 3,02
10€ 2,57200€ 25,72
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150€ 1,80667€ 271,00
300€ 1,72043€ 516,13
450€ 1,67191€ 752,36
750€ 1,61276€ 1 209,57
1 050€ 1,57495€ 1 653,70
1 500€ 1,54533€ 2 318,00
Manufacturers Standard Package
Unit Price without VAT:€ 3,02000
Unit Price with VAT:€ 3,65420