




HSEC8-110-01-S-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-110-01-S-DV-A-K-TR-ND - Tape & Reel (TR) 612-HSEC8-110-01-S-DV-A-K-TRCT-ND - Cut Tape (CT) 612-HSEC8-110-01-S-DV-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-110-01-S-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-110-01-S-DV-A-K-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Locking Ramp |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 10 | Contact Type Cantilever |
Number of Positions 20 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,78000 | € 2,78 |
| 10 | € 2,36800 | € 23,68 |
| 25 | € 2,21960 | € 55,49 |
| 50 | € 2,11340 | € 105,67 |
| 100 | € 2,01260 | € 201,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 2,01437 | € 705,03 |
| 700 | € 1,63587 | € 1 145,11 |
| 1 050 | € 1,43926 | € 1 511,22 |
| Unit Price without VAT: | € 2,78000 |
|---|---|
| Unit Price with VAT: | € 3,36380 |







