
HSEC6-028-01-S-DV-S-TR | |
|---|---|
DigiKey Part Number | 612-HSEC6-028-01-S-DV-S-TR-ND - Tape & Reel (TR) 612-HSEC6-028-01-S-DV-S-TRCT-ND - Cut Tape (CT) 612-HSEC6-028-01-S-DV-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC6-028-01-S-DV-S-TR |
Description | 0.60 MM GENERATE HIGH-SPEED EDGE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC6-028-01-S-DV-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 28 | |
Number of Positions | 56 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,89000 | € 6,89 |
| 10 | € 5,86000 | € 58,60 |
| 25 | € 5,49280 | € 137,32 |
| 50 | € 5,23040 | € 261,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 4,16752 | € 520,94 |
| 250 | € 3,96864 | € 992,16 |
| 375 | € 3,85680 | € 1 446,30 |
| 625 | € 3,80248 | € 2 376,55 |
| Unit Price without VAT: | € 6,89000 |
|---|---|
| Unit Price with VAT: | € 8,33690 |
