
HLE-108-02-F-DV-BE-K-TR | |
|---|---|
DigiKey Part Number | 612-HLE-108-02-F-DV-BE-K-TR-ND - Tape & Reel (TR) 612-HLE-108-02-F-DV-BE-K-TRCT-ND - Cut Tape (CT) 612-HLE-108-02-F-DV-BE-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLE-108-02-F-DV-BE-K-TR |
Description | CONN RCPT 16POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | HLE-108-02-F-DV-BE-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.144" (3.66mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 4.1A per Contact | |
Voltage Rating | 400VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,93000 | € 2,93 |
| 10 | € 2,48400 | € 24,84 |
| 100 | € 2,11110 | € 211,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,61023 | € 1 127,16 |
| 1 400 | € 1,53343 | € 2 146,80 |
| 2 100 | € 1,49021 | € 3 129,44 |
| 3 500 | € 1,48712 | € 5 204,92 |
| Unit Price without VAT: | € 2,93000 |
|---|---|
| Unit Price with VAT: | € 3,54530 |
