
FHP-06-01-T-S | |
|---|---|
DigiKey Part Number | SAM8382-ND |
Manufacturer | |
Manufacturer Product Number | FHP-06-01-T-S |
Description | CONN RCPT 6POS 0.156 TIN PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.156" (3.96mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | FHP-06-01-T-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Length - Post 0.102" (2.60mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,53000 | € 3,53 |
| 50 | € 2,87180 | € 143,59 |
| 100 | € 2,43920 | € 243,92 |
| 500 | € 2,16810 | € 1 084,05 |
| 1 000 | € 2,08969 | € 2 089,69 |
| Unit Price without VAT: | € 3,53000 |
|---|---|
| Unit Price with VAT: | € 4,27130 |


