
FFSD-17-D-08.00-01-N | |
|---|---|
DigiKey Part Number | SAM9372-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-08.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-17-D-08.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.667' (203.20mm, 8.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,01000 | € 16,01 |
| 10 | € 14,85500 | € 148,55 |
| 25 | € 13,85280 | € 346,32 |
| 50 | € 12,80760 | € 640,38 |
| 100 | € 11,52260 | € 1 152,26 |
| Unit Price without VAT: | € 16,01000 |
|---|---|
| Unit Price with VAT: | € 19,37210 |



