Parametric Equivalent
Parametric Equivalent

FFSD-08-D-02.80-01-N | |
|---|---|
DigiKey Part Number | FFSD-08-D-02.80-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-08-D-02.80-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.233' (71.12mm, 2.80") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-08-D-02.80-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,68000 | € 10,68 |
| Unit Price without VAT: | € 10,68000 |
|---|---|
| Unit Price with VAT: | € 12,92280 |
