
FFSD-05-S-05.00-01-N | |
|---|---|
DigiKey Part Number | SAM9342-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-S-05.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-S-05.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,50000 | € 5,50 |
| 25 | € 4,87240 | € 121,81 |
| 50 | € 4,38420 | € 219,21 |
| 100 | € 3,95610 | € 395,61 |
| 500 | € 3,50226 | € 1 751,13 |
| 1 000 | € 3,42177 | € 3 421,77 |
| Unit Price without VAT: | € 5,50000 |
|---|---|
| Unit Price with VAT: | € 6,65500 |
