
ERM8-070-01-L-D-RA-L-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-070-01-L-D-RA-L-K-TR-ND - Tape & Reel (TR) 612-ERM8-070-01-L-D-RA-L-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-070-01-L-D-RA-L-K-TR |
Description | CONN HDR 140POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-070-01-L-D-RA-L-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 140 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,81000 | € 12,81 |
| 10 | € 10,88300 | € 108,83 |
| 25 | € 10,20080 | € 255,02 |
| 50 | € 9,71360 | € 485,68 |
| 100 | € 9,53830 | € 953,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 8,78385 | € 1 756,77 |
| 400 | € 7,71288 | € 3 085,15 |
| 600 | € 7,48102 | € 4 488,61 |
| Unit Price without VAT: | € 12,81000 |
|---|---|
| Unit Price with VAT: | € 15,50010 |