
ERM8-060-08.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13821TR-ND - Tape & Reel (TR) SAM13821CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-08.0-S-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-08.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-05.0-L-DV-TR | Samtec Inc. | 46 | SAM13817CT-ND | € 8,07000 | Similar |
| ERM8-060-05.0-S-DV-TR | Samtec Inc. | 348 | SAM13818CT-ND | € 9,50000 | Similar |
| ERM8-060-08.0-L-DV-TR | Samtec Inc. | 7 | SAM13820CT-ND | € 7,95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,81000 | € 9,81 |
| 10 | € 8,33200 | € 83,32 |
| 25 | € 7,81000 | € 195,25 |
| 50 | € 7,43700 | € 371,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 5,73688 | € 717,11 |
| 625 | € 5,70283 | € 3 564,27 |
| Unit Price without VAT: | € 9,81000 |
|---|---|
| Unit Price with VAT: | € 11,87010 |













