Similar
Similar
Similar
Similar
Similar

ERM8-060-05.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-060-05.0-L-DV-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-060-05.0-L-DV-P-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-060-05.0-L-DV-P-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 120 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-060-05.0-L-DV-K-TR | Samtec Inc. | 664 | SAM13146CT-ND | € 6,50000 | Similar |
| ERM8-060-05.0-S-DV-K-TR | Samtec Inc. | 151 | SAM8615CT-ND | € 9,65000 | Similar |
| ERM8-060-08.0-L-DV-K-TR | Samtec Inc. | 0 | SAM13819CT-ND | € 8,10000 | Similar |
| ERM8-060-08.0-S-DV-K-TR | Samtec Inc. | 8 | 612-ERM8-060-08.0-S-DV-K-TRCT-ND | € 9,95000 | Similar |
| ER8-120P-0.8SV-5H(10) | Hirose Electric Co Ltd | 0 | 26-ER8-120P-0.8SV-5H(10)TR-ND | € 2,54232 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 5,60316 | € 1 400,79 |
| Unit Price without VAT: | € 5,60316 |
|---|---|
| Unit Price with VAT: | € 6,77982 |



