
ERM8-050-03-L-D-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-050-03-L-D-RA-K-TR-ND - Tape & Reel (TR) 612-ERM8-050-03-L-D-RA-K-TRCT-ND - Cut Tape (CT) 612-ERM8-050-03-L-D-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-050-03-L-D-RA-K-TR |
Description | CONN HDR 100POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-050-03-L-D-RA-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.246" (6.25mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-050-01-L-D-RA-K-TR | Samtec Inc. | 79 | SAM13791CT-ND | € 10,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,95000 | € 11,95 |
| 10 | € 10,15200 | € 101,52 |
| 25 | € 9,51600 | € 237,90 |
| 50 | € 9,06180 | € 453,09 |
| 100 | € 8,66420 | € 866,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,55055 | € 1 510,11 |
| 400 | € 7,07860 | € 2 831,44 |
| Unit Price without VAT: | € 11,95000 |
|---|---|
| Unit Price with VAT: | € 14,45950 |













