



ERM8-050-02.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13795TR-ND - Tape & Reel (TR) SAM13795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERM8-050-02.0-L-DV-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-050-02.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 100 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,76000 | € 6,76 |
| 10 | € 5,74100 | € 57,41 |
| 25 | € 5,38160 | € 134,54 |
| 50 | € 5,12460 | € 256,23 |
| 100 | € 4,88000 | € 488,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | € 4,02853 | € 1 510,70 |
| 750 | € 3,79480 | € 2 846,10 |
| Unit Price without VAT: | € 6,76000 |
|---|---|
| Unit Price with VAT: | € 8,17960 |



















