




ERM8-040-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13145TR-ND - Tape & Reel (TR) SAM13145CT-ND - Cut Tape (CT) SAM13145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-L-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 80 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-040-05.0-S-DV-K-TR | Samtec Inc. | 1 007 | SAM8613CT-ND | € 7,45000 | Similar |
| ERM8-040-08.0-L-DV-K-TR | Samtec Inc. | 140 | 612-ERM8-040-08.0-L-DV-K-TRCT-ND | € 6,87000 | Similar |
| ERM8-040-08.0-S-DV-K-TR | Samtec Inc. | 83 | SAM13785CT-ND | € 8,45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,68000 | € 6,68 |
| 10 | € 5,68000 | € 56,80 |
| 25 | € 5,32360 | € 133,09 |
| 50 | € 5,06940 | € 253,47 |
| 100 | € 4,82740 | € 482,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,35020 | € 1 087,55 |
| Unit Price without VAT: | € 6,68000 |
|---|---|
| Unit Price with VAT: | € 8,08280 |






















