
ERM8-025-08.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-08.0-S-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-025-08.0-S-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-025-08.0-S-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-08.0-S-DV-K-TR |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-08.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,86000 | € 6,86 |
| 10 | € 5,82500 | € 58,25 |
| 25 | € 5,46000 | € 136,50 |
| 50 | € 5,19940 | € 259,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 3,88067 | € 582,10 |
| 750 | € 3,85536 | € 2 891,52 |
| Unit Price without VAT: | € 6,86000 |
|---|---|
| Unit Price with VAT: | € 8,30060 |













