



ERM8-025-01-L-D-RA-K-TR | |
|---|---|
DigiKey Part Number | SAM13733TR-ND - Tape & Reel (TR) SAM13733CT-ND - Cut Tape (CT) SAM13733DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-01-L-D-RA-K-TR |
Description | CONN HDR 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-01-L-D-RA-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,94000 | € 5,94 |
| 10 | € 5,04400 | € 50,44 |
| 25 | € 4,72760 | € 118,19 |
| 50 | € 4,50160 | € 225,08 |
| 100 | € 4,28670 | € 428,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 5,19460 | € 1 038,92 |
| 600 | € 4,55345 | € 2 732,07 |
| 1 000 | € 3,99577 | € 3 995,77 |
| 2 000 | € 3,47771 | € 6 955,42 |
| Unit Price without VAT: | € 5,94000 |
|---|---|
| Unit Price with VAT: | € 7,18740 |















