



ERM8-020-08.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13727TR-ND - Tape & Reel (TR) SAM13727CT-ND - Cut Tape (CT) SAM13727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-020-08.0-L-DV-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERM8-020-08.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,48000 | € 5,48 |
| 10 | € 4,65700 | € 46,57 |
| 25 | € 4,36520 | € 109,13 |
| 50 | € 4,15660 | € 207,83 |
| 100 | € 3,95820 | € 395,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,30440 | € 660,88 |
| 600 | € 3,01820 | € 1 810,92 |
| Unit Price without VAT: | € 5,48000 |
|---|---|
| Unit Price with VAT: | € 6,63080 |













