
ERM5-060-05.0-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-ERM5-060-05.0-L-DV-TR-ND - Tape & Reel (TR) 612-ERM5-060-05.0-L-DV-TRCT-ND - Cut Tape (CT) 612-ERM5-060-05.0-L-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM5-060-05.0-L-DV-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM5-060-05.0-L-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 120 | Height Above Board 0.309" (7.85mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,11000 | € 7,11 |
| 10 | € 6,04200 | € 60,42 |
| 25 | € 5,66320 | € 141,58 |
| 50 | € 5,39280 | € 269,64 |
| 100 | € 5,13540 | € 513,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | € 4,51978 | € 1 242,94 |
| 550 | € 4,06255 | € 2 234,40 |
| 1 375 | € 4,01259 | € 5 517,31 |
| Unit Price without VAT: | € 7,11000 |
|---|---|
| Unit Price with VAT: | € 8,60310 |
