
ERF8-040-07.0-S-DV-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-040-07.0-S-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-040-07.0-S-DV-EGP-TRCT-ND - Cut Tape (CT) 612-ERF8-040-07.0-S-DV-EGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-07.0-S-DV-EGP-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-07.0-S-DV-EGP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,61000 | € 7,61 |
| 10 | € 6,46600 | € 64,66 |
| 25 | € 6,06000 | € 151,50 |
| 50 | € 5,77080 | € 288,54 |
| 100 | € 5,49530 | € 549,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 4,96997 | € 1 490,99 |
| 600 | € 4,33312 | € 2 599,87 |
| 1 500 | € 4,23415 | € 6 351,22 |
| Unit Price without VAT: | € 7,61000 |
|---|---|
| Unit Price with VAT: | € 9,20810 |













