



ERF8-040-05.0-L-DV-L-TR | |
|---|---|
DigiKey Part Number | SAM13595TR-ND - Tape & Reel (TR) SAM13595CT-ND - Cut Tape (CT) SAM13595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-040-05.0-L-DV-L-TR |
Description | CONN SOCKET 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-040-05.0-L-DV-L-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 80 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,44000 | € 6,44 |
| 10 | € 5,47600 | € 54,76 |
| 25 | € 5,13240 | € 128,31 |
| 50 | € 4,88720 | € 244,36 |
| 100 | € 4,65400 | € 465,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | € 4,12288 | € 1 546,08 |
| 750 | € 3,60360 | € 2 702,70 |
| 1 125 | € 3,60306 | € 4 053,44 |
| Unit Price without VAT: | € 6,44000 |
|---|---|
| Unit Price with VAT: | € 7,79240 |













