
ERF8-025-07.0-L-DV-EGP-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-025-07.0-L-DV-EGP-TR-ND - Tape & Reel (TR) 612-ERF8-025-07.0-L-DV-EGP-CT-ND - Cut Tape (CT) 612-ERF8-025-07.0-L-DV-EGP-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-07.0-L-DV-EGP-TR |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-07.0-L-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm, 15mm, 16mm, 22mm |
Number of Positions 50 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF8-025-07.0-L-DV-TR | Samtec Inc. | 236 | SAM13571CT-ND | € 5,91000 | Similar |
| ERF8-025-07.0-S-DV-EGP-TR | Samtec Inc. | 103 | SAM13572CT-ND | € 6,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,25000 | € 6,25 |
| 10 | € 5,30900 | € 53,09 |
| 25 | € 4,97680 | € 124,42 |
| 50 | € 4,73880 | € 236,94 |
| 100 | € 4,51260 | € 451,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 3,81010 | € 1 143,03 |
| 600 | € 3,48353 | € 2 090,12 |
| Unit Price without VAT: | € 6,25000 |
|---|---|
| Unit Price with VAT: | € 7,56250 |













