ERF8-020-09.0-STL-DV-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 5,26000
Datasheet

Similar


Samtec Inc.
In Stock: 2 522
Unit Price: € 7,11000
Datasheet
Image for ERF8-020-09.0-STL-DV-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-020-09.0-STL-DV-K-TR

DigiKey Part Number
612-ERF8-020-09.0-STL-DV-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-020-09.0-STL-DV-K-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Mated Stacking Heights
11mm, 14mm, 17mm, 18mm, 24mm
Number of Positions
40
Height Above Board
0.358" (9.10mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-020-09.0-L-DV-K-TRSamtec Inc.0612-ERF8-020-09.0-L-DV-K-TRCT-ND€ 5,26000Similar
ERF8-020-09.0-S-DV-K-TRSamtec Inc.2 522612-ERF8-020-09.0-S-DV-K-TRCT-ND€ 7,11000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 5,39336€ 1 348,34
Manufacturers Standard Package
Unit Price without VAT:€ 5,39336
Unit Price with VAT:€ 6,52597