
ERF5-010-05.0-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM13126TR-ND - Tape & Reel (TR) SAM13126CT-ND - Cut Tape (CT) SAM13126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF5-010-05.0-L-DV-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF5-010-05.0-L-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 7mm, 9mm, 10mm |
Number of Positions 20 | Height Above Board 0.193" (4.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERF5-010-05.0-S-DV-K-TR | Samtec Inc. | 573 | 612-ERF5-010-05.0-S-DV-K-TRCT-ND | € 4,91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,31000 | € 3,31 |
| 10 | € 2,80600 | € 28,06 |
| 25 | € 2,62960 | € 65,74 |
| 50 | € 2,50400 | € 125,20 |
| 100 | € 2,38440 | € 238,44 |
| 250 | € 2,23512 | € 558,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,84429 | € 1 291,00 |
| 1 400 | € 1,73379 | € 2 427,31 |
| Unit Price without VAT: | € 3,31000 |
|---|---|
| Unit Price with VAT: | € 4,00510 |






