Connector Cage For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC-031-01-01

DigiKey Part Number
SAM11066-ND
Manufacturer
Manufacturer Product Number
ERC-031-01-01
Description
ERI8 RIGHT ANGLE PCB CAGE ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cage For
Datasheet
 Datasheet
EDA/CAD Models
ERC-031-01-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Accessory Type
Cage
For Use With/Related Products
-
Number of Positions
31
Features
Gasket
Material
Zinc Alloy
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 8,04000€ 8,04
10€ 7,42800€ 74,28
25€ 7,02240€ 175,56
50€ 6,76860€ 338,43
100€ 5,59220€ 559,22
500€ 5,23712€ 2 618,56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,04000
Unit Price with VAT:€ 9,72840